• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84022 HAPPY 1 Cable sleeve Content: 1 pc(s)

Product type
Cable sleeve
Min. cross section
2.5 mm²
max. cross section
4 mm²
Content
1 pc(s)
Manufacturer part #
84022
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sleeve

Min. cross section

2.5 mm²

max. cross section

4 mm²

Content

1 pc(s)

Manufacturer part #

84022

Dim

(L x W) 45 mm x 37 mm

Factory colour

Grey

Features

halogen-free

UV-resistant

waterproof

Width

37 mm

Length

45 mm

RoHS-compliant

Yes

Type

HAPPY 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2259064 Raytech 84022 HAPPY 1 Cable sleeve Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)