• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84031 RAPID JOINT L1,5-IP68 Cable sleeve Cable Ø range: 8 - 13 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
13 mm
Min. cross section
1.5 mm²
max. cross section
50 mm²
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

13 mm

Min. cross section

1.5 mm²

max. cross section

50 mm²

Content

1 pc(s)

Manufacturer part #

84031

Dim

(L x W) 105 mm x 55 mm

Factory colour

Black

Cable Ø up to

8 mm

Cable Ø range

8 - 13 mm

Features

halogen-free

UV-resistant

waterproof

Width

55 mm

Length

105 mm

RoHS-compliant

Yes

Type

RAPID JOINT L1,5-IP68

Documents & Downloads

Datasheet

Datasheet 2259070 Raytech 84031 RAPID JOINT L1,5-IP68 Cable sleeve Cable Ø range: 8 - 13 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2259070 Raytech 84031 RAPID JOINT L1,5-IP68 Cable sleeve Cable Ø range: 8 - 13 mm Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)