• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84006 FRED Y Cable sleeve Cable Ø range: 8 - 13 mm Content: 1 pc(s)

Product type
Cable sleeve
Cable Ø (max.)
13 mm
max. cross section
2.5 mm²
Content
1 pc(s)
Manufacturer part #
84006
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

13 mm

max. cross section

2.5 mm²

Content

1 pc(s)

Manufacturer part #

84006

Dim

(Ø x L) 13 mm x 110 mm

Factory colour

Light grey

Cable Ø up to

8 mm

Cable Ø range

8 - 13 mm

Features

halogen-free

UV-resistant

waterproof

Width

72 mm

Length

110 mm

(Ø)

13 mm

RoHS-compliant

Yes

Type

FRED Y

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2259056 Raytech 84006 FRED Y Cable sleeve Cable Ø range: 8 - 13 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2259056 Raytech 84006 FRED Y Cable sleeve Cable Ø range: 8 - 13 mm Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)