• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raytech 84017 TOM Cable sleeve Cable Ø range: 9 - 23 mm Content: 1 pc(s)

1/2
Product type
Cable sleeve
Cable Ø (max.)
23 mm
Content
1 pc(s)
Manufacturer part #
84017
Dim
(L x W) 180 mm x 53 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable sleeve

Cable Ø (max.)

23 mm

Content

1 pc(s)

Manufacturer part #

84017

Dim

(L x W) 180 mm x 53 mm

Factory colour

Light grey

Cable Ø up to

9 mm

Cable Ø range

9 - 23 mm

Features

halogen-free

UV-resistant

waterproof

Width

53 mm

Length

180 mm

RoHS-compliant

Yes

Type

TOM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2259062 Raytech 84017 TOM Cable sleeve Cable Ø range: 9 - 23 mm Content: 1 pc(s)

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)