
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Mounting type: screw and snap
- Number of normally open contact: 1
- Size S00:
- Operating frequency: 50/60 Hz
- Isolation voltage: 600 V
- Motor voltage
400 V
- Product type
Soft starter
- Supply current
6.5 A
- Motor power at 400 V
3 kW
- Nominal voltage
480 V
- Type
Spring-loaded connection
- Manufacturer part #
3RW30142BB04
- Nominal current
6.5 A
- Nominal current - rounded value
6.5 A
- Type
3RW3014-2BB04
- Motor power at 230V / 400V
3 kW
- Dim
(W x H x D) 45 x 120 x 150 mm
- Connection
Spring-loaded connector
- Width
45 mm
- Height
120 mm
- Depth
150 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
6.5 A
1.5 kW
3 kW
40 °C
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699569 Siemens 3RW3014-2BB04 3RW30142BB04 Soft starter Motor power at 400 V 3 kW 480 V Nominal current 6.5 A
Datasheet 1699569 Siemens 3RW3014-2BB04 3RW30142BB04 Soft starter Motor power at 400 V 3 kW 480 V Nominal current 6.5 A
User & Safety Instructions
User & Safety Instructions 1699569 Siemens 3RW3014-2BB04 3RW30142BB04 Soft starter Motor power at 400 V 3 kW 480 V Nominal current 6.5 A
Description
Shunt release 210-240 V AC, 50/60 Hz, 100% ON period 190-330 V AC, 50/60 Hz, 5 s ON period 190-330 V AC, 5 s ON period with spring-type terminal for circuit breaker 3RV2


































