1/5
Image similar
200-480 V AC
Soft starter
12.5 A
5.5 kW
480 V
Screw connector
3RW30171BB04
12.5 A
12.5 A
3RW3017-1BB04
5.5 kW
(W x H x D) 45 x 95 x 150 mm
Screw terminal
45 mm
95 mm
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
12.5 A
3 kW
5.5 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1746689 Siemens 3RW3017-1BB04 3RW30171BB04 Soft starter Motor power at 400 V 5.5 kW 480 V Nominal current 12.5 A
User & Safety Instructions 1746689 Siemens 3RW3017-1BB04 3RW30171BB04 Soft starter Motor power at 400 V 5.5 kW 480 V Nominal current 12.5 A
The necessary accessories are required to use the article as described.