1/5
Image similar
200-480 V
Soft starter
25 A
11 kW
480 V
Screw connector
3RW30261BB04
25 A
25 A
3RW3026-1BB04
11 kW
(W x H x D) 45 x 125 x 150 mm
Screw terminal
45 mm
125 mm
150 mm
+60 °C
-25 °C
0.62
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
25 A
5.5 kW
11 kW
40 °C
FALSE
AC/DC
not relevant
Datasheet 1746693 Siemens 3RW3026-1BB04 3RW30261BB04 Soft starter Motor power at 400 V 11 kW 480 V Nominal current 25 A
User & Safety Instructions 1746693 Siemens 3RW3026-1BB04 3RW30261BB04 Soft starter Motor power at 400 V 11 kW 480 V Nominal current 25 A
The necessary accessories are required to use the article as described.