• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW3018-2BB14 3RW30182BB14 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Mounting type: screw and snap
  • Number of normally open contact: 1
  • Size S00:
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 600 V
Motor voltage

480 V

Product type

Soft starter

Supply current

17.6 A

Motor power at 400 V

7.5 kW

Nominal voltage

480 V

Type

Spring-loaded connection

Manufacturer part #

3RW30182BB14

Nominal current

17.6 A

Nominal current - rounded value

17.6 A

Type

3RW3018-2BB14

Motor power at 230V / 400V

7.5 kW

Dim

(W x H x D) 45 x 120 x 150 mm

Connection

Spring-loaded connector

Width

45 mm

Height

120 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Single direction

110-230 V

110-230 V

110-230 V

IP20

Other

17.6 A

4 kW

7.5 kW

40 °C

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746692 Siemens 3RW3018-2BB14 3RW30182BB14 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A

User & Safety Instructions

User & Safety Instructions 1746692 Siemens 3RW3018-2BB14 3RW30182BB14 Soft starter Motor power at 400 V 7.5 kW 480 V Nominal current 17.6 A

Description

Cable connector size S00 Spring-type terminal Multi-unit packaging 10 units

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)