1/5
Image similar
AC 200-480 V
Soft starter
32 A
15 kW
480 V
Screw connector
3RW30271BB04
32 A
32 A
3RW3027-1BB04
15 kW
(L x W x H) 0.13 m x 45 mm x 125 mm
Screw terminal
45 mm
125 mm
0.13 m
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
32 A
7.5 kW
15 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1746694 Siemens 3RW3027-1BB04 3RW30271BB04 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A
User & Safety Instructions 1746694 Siemens 3RW3027-1BB04 3RW30271BB04 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A