• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW3027-2BB04 3RW30272BB04 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Mounting type: screw and snap
  • Number of normally open contact: 1
  • Size S0
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 600 V
Motor voltage

200-480 V AC

Product type

Soft starter

Supply current

32 A

Motor power at 400 V

15 kW

Nominal voltage

480 V

Type

Spring-loaded connection

Manufacturer part #

3RW30272BB04

Nominal current

32 A

Nominal current - rounded value

32 A

Type

3RW3027-2BB04

Motor power at 230V / 400V

15 kW

Dim

(W x H x D) 45 x 150 x 150 mm

Connection

Spring-loaded connector

Width

45 mm

Height

150 mm

Depth

150 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Single direction

IP20

Other

32 A

7.5 kW

15 kW

40 °C

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704971 Siemens 3RW3027-2BB04 3RW30272BB04 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A

User & Safety Instructions

User & Safety Instructions 1704971 Siemens 3RW3027-2BB04 3RW30272BB04 Soft starter Motor power at 400 V 15 kW 480 V Nominal current 32 A

Description

signaling switch for circuit breaker 3RV2 with spring-type terminal

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)