1/5
Image similar
400 V
Soft starter
3.6 A
1.5 kW
480 V
Screw connector
3RW30131BB04
3.6 A
3.6 A
3RW3013-1BB04
1.5 kW
(W x H x D) 45 x 95 x 150 mm
Screw terminal
45 mm
95 mm
150 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP20
Other
3.6 A
0.75 kW
1.5 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1704967 Siemens 3RW3013-1BB04 3RW30131BB04 Soft starter Motor power at 400 V 1.5 kW 480 V Nominal current 3.6 A
User & Safety Instructions 1704967 Siemens 3RW3013-1BB04 3RW30131BB04 Soft starter Motor power at 400 V 1.5 kW 480 V Nominal current 3.6 A
The necessary accessories are required to use the article as described.