1/5
Image similar
400 V
Soft starter
45 A
22 kW
480 V
Screw connector
3RW30361BB04
45 A
45 A
3RW3036-1BB04
22 kW
(W x H x D) 55 x 160 x 170 mm
Screw terminal
55 mm
160 mm
170 mm
+60 °C
-25 °C
Single direction
24-24 V
24-24 V
24-24 V
IP00
Other
45 A
11 kW
22 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1699572 Siemens 3RW3036-1BB04 3RW30361BB04 Soft starter Motor power at 400 V 22 kW 480 V Nominal current 45 A
User & Safety Instructions 1699572 Siemens 3RW3036-1BB04 3RW30361BB04 Soft starter Motor power at 400 V 22 kW 480 V Nominal current 45 A