1/5
Image similar
400 V
Soft starter
106 A
55 kW
480 V
Screw connector
3RW30472BB14
106 A
106 A
3RW3047-2BB14
55 kW
(W x H x D) 70 x 170 x 190 mm
Spring-loaded connector
70 mm
170 mm
190 mm
+60 °C
-25 °C
Single direction
110-230 V
110-230 V
110-230 V
IP00
Other
106 A
30 kW
55 kW
40 °C
FALSE
AC/DC
yes
Datasheet 1699575 Siemens 3RW3047-2BB14 3RW30472BB14 Soft starter Motor power at 400 V 55 kW 480 V Nominal current 106 A
User & Safety Instructions 1699575 Siemens 3RW3047-2BB14 3RW30472BB14 Soft starter Motor power at 400 V 55 kW 480 V Nominal current 106 A