1/5
Image similar
400 V
Soft starter
72 A
37 kW
480 V
Screw connector
3RW40381BB14
72 A
72 A
3RW4038-1BB14
37 kW
(W x H x D) 55 x 160 x 170 mm
Screw terminal
55 mm
160 mm
170 mm
+60 °C
-25 °C
Single direction
110-230 V
110-230 V
110-230 V
IP00
Other
72 A
22 kW
37 kW
40 °C
TRUE
AC/DC
yes
Datasheet 1747656 Siemens 3RW4038-1BB14 3RW40381BB14 Soft starter Motor power at 400 V 37 kW 480 V Nominal current 72 A
User & Safety Instructions 1747656 Siemens 3RW4038-1BB14 3RW40381BB14 Soft starter Motor power at 400 V 37 kW 480 V Nominal current 72 A