
Number
Total (€ 725.00 / piece)
€ 725.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 2.64 W
- Supply voltage: 32 V
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
4
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Weight
0.25 kg
- Width
75 mm
- Height
125 mm
- Depth
73 mm
- Type
6GK5204-0BA00-2AF2
- Interfaces
RJ45
IP20
- Operating voltage
24 V
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
75
125 mm
73 mm
0
0
TRUE
4
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP20
0
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699698 Siemens 6GK52040BA002AF2 6GK5204-0BA00-2AF2 Network switch 10 / 100 MBit/s
Datasheet 1699698 Siemens 6GK52040BA002AF2 6GK5204-0BA00-2AF2 Network switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1699698 Siemens 6GK52040BA002AF2 6GK5204-0BA00-2AF2 Network switch 10 / 100 MBit/s
Description
RCBO, 10 kA, 4P, type B+, short-time-delayed K, 30 mA, C-Char, In: 100 A, Un AC: 400 V
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 766.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens Series Cable [1x RJ45 - 1x ] 1 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705399PI00/siemens-series-cable-1x-rj45-1x-1-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens Series Cable [1x RJ45 - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699912PI00/siemens-series-cable-1x-rj45-1x-2-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/siemens-series-cable-1x-1x-6-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699724PI99/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























