• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15131AB21 Actuator 5WG1513-1AB21

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 20 A
Product type

Actuator

Series

Siemens-KNX

Max. switching capacity

3680 W

IP20

Operating voltage

230 V

Mounting type

DIN rail

Hub

Not required, optional for remote access

n.rel.

DRA (DIN-rail adapter)

20 A

4600 W

230-230 V

FALSE

FALSE

FALSE

4600 W

FALSE

3

0

3

20 A

None

0

FALSE

TRUE

TRUE

TRUE

IP20

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759701 Siemens Siemens-KNX 5WG15131AB21 Actuator 5WG1513-1AB21

User & Safety Instructions

User & Safety Instructions 1759701 Siemens Siemens-KNX 5WG15131AB21 Actuator 5WG1513-1AB21

Description

LOGO!Power 5 V/3 A Stabilized power supply input: 100-240 V AC (DC 110-300 V) output: 5 V DC/3 A

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)