• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling, Retractable Built-in level

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional TV wall mount for 81.3 cm (32") - 165.1 cm (65") inclinable and tilting, 55 kg

  • Holder type: Tiltable, Swivelling, Retractable
  • Supports VESA standards up to 400 x 400 mm
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 55 kg

Technical specifications

Product type

TV wall mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Tiltable

Swivelling

Retractable

Features

Built-in level

Max. load capacity

55 kg

No

100 x 100 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

300 x 100 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

100 x 200 mm

Show more
Rotation

0°

Tilt range (bottom)

-15°

Tilt range (top)

+5°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

8 cm

Distance to wall (max.)

54.5 cm

Width

558 mm

Height

225 mm

Depth

80 mm

Factory colour

Black

Material (details)

Steel

Weight

7.8 kg

Dim

(W x H x D) 558 x 225 x 80 mm

Documents & Downloads

Datasheet

Datasheet 989930 SpeaKa Professional TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling, Retractable Built-in level

User & Safety Instructions

User & Safety Instructions 989930 SpeaKa Professional TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling, Retractable Built-in level

Information

Information 989930 SpeaKa Professional TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling, Retractable Built-in level

Description

Whether in kitchen, children's room or living room, the fully movable wall bracket is ideal, with frequently changing viewing angles, corner mounting or with 3D-TV-devices with strongly restricted field of view. The pan and tilt function always gives you the best view of your TV set.

This text is machine translated.

Features

  • Wall distance: 8 cm
  • Wall distance max.: 54.5 cm
  • Easy adjustment of the tilt angle with lever screw connections
  • Simple alignment of the base plate by the integrated spirit level
  • Integrated cable management for perfect optics.

Scope of delivery

  • Wall bracket
  • 4x anchor bolt
  • 4 x safety screws
  • 8 x screws M8 x 14
  • 4 x screws M4 x 12
  • 4 x screws M5 x 12
  • 4 x screws M6 x 12
  • 4 x screws M8 x 16
  • 4 x screw (M4 x 30)
  • 4 x screw (M5 x 30)
  • 4 x screws M6 x 35
  • 4 x screw (M8 x 40)
  • 4 x long
  • 4x short
  • 4 x flat washer for retaining screws
  • 4 x flat washer M4/M5
  • 4 x flat washer M6/M8
  • Installation manual.

Hints

The SpeaKa Professional TV wall mount is suitable for all common TV brands, such as Samsung and LG. Just make sure your LCD, LED or plasma TV complies with the appropriate FDMI/VESA standards.
Please note that in the case of larger screen sizes of TV not completely swivelled.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)