
1/2
Image similar
Digital
350 MHz
2 GS/s
Colour TFT touchscreen
8 Bit
25.6 cm
Digital storage (DSO)
Horizontal deflection 2 ns/DIV - 50 s/DIV
4
Manufacturer's standards (no certificate)
CAT I
1 mV – 10 V/div
1 MΩ;50 Ω
AC, DC, GND
400 V
115 V/AC; 230 V AC
(L x W x H) 125 x 380 x 270 mm
4.8 kg
1024 x 600 p
380 mm
270 mm
125 mm
USB
USB host
Ethernet
10 MP
WAVESURFER 3034Z
User & Safety Instructions 1796303 Teledyne LeCroy WAVESURFER 3034Z Digital 350 MHz 2 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)
€ 17,749.80*
The necessary accessories are required to use the article as described.