• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9625857 Crimp inset MCP Flat Contact , SPT Flat Contact 0.5 up to 4 mm²

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Crimping insert for 0.5-4.0 mm2 MCP & SPT Flat Contact

  • Precision and wax-lost casting
  • Treatment: Finished with heat treatment
  • Zinc phosphate surface treatment

Our service for you

Technical specifications

  • Material: AISI 4140 steel 1.7225 42CrMo4 SCM440
Product type

Crimp inset

Manufacturer part #

TO-9625857

Range of uses

MCP Flat Contact

SPT Flat Contact

Crimp area (min.)

0.5 mm²

Crimp area (max.)

4 mm²

Length

50.7 mm

Material properties

zinc phosphate coating

alloyed

Width

10 mm

Height

34 mm

Weight

65 g

Crimp area

0.5 up to 4 mm²

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208619 TOOLCRAFT TO-9625857 Crimp inset MCP Flat Contact , SPT Flat Contact 0.5 up to 4 mm²

Warranty Terms

Warranty Terms 3208619 TOOLCRAFT TO-9625857 Crimp inset MCP Flat Contact , SPT Flat Contact 0.5 up to 4 mm²

Description

Crimping inserts for TOOLCRAFT crimping pliers

Features

  • Crimping range: 0.5-1.0/1.5-2.5/4.0 mm²
  • Suitable for MCP & SPT Flat Contact

Scope of delivery

  • 1 Crimp insert

Hints

For operating the TOOLCRAFT system pliers Order No. 1423556 or identical model necessary!

More interesting products

(*All information is plus legal VAT)