• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.240.0010.0 LED emergency ligjht

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED emergency ligjht

Depth

124 mm

IP65

124 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272365 Wieland Electric 83.240.0010.0 LED emergency ligjht

Description

Energy-saving LED light can be plugged into the flat cable outlet (Article No. 75.015.5153.1); for harsh industrial environments (e.g. wind turbines) and as emergency lighting according to DIN 60598-2-22; typ. 360 lm; 15…32 V DC; 5 W; daylight white
6500 K; with reverse polarity
Overload and short circuit protection; protection IP 65; operating temperature -40...70 °C; DIN 60598-1; cURus

This text is machine translated.

More interesting products

(*All information is plus legal VAT)