• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.240.0030.0 LED emergency ligjht

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED emergency ligjht

Depth

160 mm

IP65

160 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272374 Wieland Electric 83.240.0030.0 LED emergency ligjht

Description

Energy saving LED light Connection via opposite lamps
Locking round plug connector RST 20i2
Coding brown; for harsh industrial environments (e.g. wind turbines) and as emergency lighting according to DIN 60598-2-22; typical 360 lm; 15…32 V DC; 5 W; daylight white
6500 K; with reverse polarity
Overload and short circuit protection; protection IP65; operating temperature -40...70 °C; DIN 60598-1; cURus

This text is machine translated.

More interesting products

(*All information is plus legal VAT)