Image similar
Flow sensor
SA4304
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
0.5 s
Analogue
Stainless steel
rust-proof
Stainless steel
-20 °C
100 °C
50 bar
Analogue
312.500 g
-40 °C
80 °C
200 mm
8 mm
(Ø x L) 8 mm x 200 mm
1 pc(s)
Yes
not relevant










Datasheet 3321197 ifm Electronic Flow sensor SA4304 SA4304 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321197 ifm Electronic Flow sensor SA4304 SA4304 Operating voltage (range): 18 - 30 V DC 1 pc(s)
The necessary accessories are required to use the article as described.