Image similar
Retroreflective photo sensor
OGH200
Background suppression
10 V DC
36 V DC
10 - 36 V DC
Unblinking
PNP
1000 Hz
M12
M18 x 1
Non-corrosive steel
rust-proof
LED red
624 nm
250 mm
Incl. background suppression
IP65
-25 °C
60 °C
72 mm
18 mm
(Ø x L) 18 mm x 72 mm
Yes
1 pc(s)
yes
Datasheet 3319609 ifm Electronic Retroreflective photo sensor OGH200 OGH200 Background suppression 1 pc(s)
User & Safety Instructions 3319609 ifm Electronic Retroreflective photo sensor OGH200 OGH200 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.