• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TCC291 TCC291 PT1000 Temperature transmitter -25 up to 160 °C 0.01 %/°C 1 breaker, Analogue

Image similar
Product type
Temperature transmitter
Model
PT1000
Temperature reading range (min.)
-25 °C
Temperature reading range (max.)
160 °C
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm TCC291 temperature transmitter

  • Immediate reporting of accuracy deviations
  • Improve quality assurance between calibration intervals
  • Robust design for permanently precise measurements in demanding environments
  • Transparent sensor monitoring by recording the diagnostic values
  • Simulation function simplifies the installation
  • Precise analog output and convenient communication via IO-Link

Technical specifications

  • Dimensions [mm]: Ø 50 / L = 393.5
  • Analog output current [mA]: 4...20
  • Response dynamics T05/T09 [s]: 1.5 / 4
  • Number of analog outputs: 1
  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
  • IO-Link Revision: 1.1
  • Temperature measuring element 1 x Pt 1000
  • SDCI STANDARD IEC 61131-9 CDV
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...70
  • Factory setting measuring range: -10...150 °C / 14...302 °F
  • Analog output resolution [K]: 0.05
  • Short-circuit protection version: Synchronised
  • Output function: NC contact; (diagnostic signal)
  • Output signal: Analog signal; IO-Link; calibration check status
  • Required master port class: A
  • Standby delay time [s]: 6
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18...32 DC; ("supply class 2" according to cULus)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Diagnostic output: Calibration check status and fault diagnosis
  • Compressive strength [bar]: 160
  • Mounting length EL [mm]: 350
  • Electrical version: PNP/NPN
  • Analogue output accuracy [K]: ± 0.2
  • Accuracy IO-Link [K]: ± 0.2
  • Total number of outputs: 2
  • Weight [g]: 315,600
  • In steps of [K]: 0.05
  • IO-Link resolution Temperature [K]: 0.01
  • Calibration check limit [K]: 0.5...3
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Max. Load [Ω]: (Ub - 15 V) x 50
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Measuring range [°C]: -25...160
  • Measuring range [°F]: -13...320
  • Min Process cycle time [ms]: 4.4
  • MTTF: 329
  • Surface texture Ra/Rz of surfaces in contact with the media: Ra: < 0.8
  • Parameterization options: Display unit, scaling analog output, calibration check limit, switching logic diagnostic output, simulation mode
  • Profile: Digital measuring sensor, common profile, blob transfer
  • Process connection: Ø 6 mm
  • Analogue process data: 1
  • Binary process data: 1
  • Reference element 1 x NTC
  • PROTECTION CLASS IP 68; IP 69K
  • Protection class III
  • SIO mode: Yes
  • Rod diameter [mm]: 6
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Power consumption 10; (24 V)
  • Temperature coefficient Analogue output percentage range: < ± 0.02; (If the reference condition differs from 25 ± 5 °C)
  • Temperature coefficient IO-Link: < ± 0.01; (If the reference condition differs from 25 ± 5 °C)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); PEEK
Product type

Temperature transmitter

Type

TCC291

Model

PT1000

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-25 °C

Temperature reading range (max.)

160 °C

Temperature reading range

-25 up to 160 °C

Connector

M12

Enclosure material

Stainless steel

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Accuracy

0.2 K

Contact type

1 breaker

Analogue

Temperature coefficient

0.01 %/°C

Length

393.5 mm

(Ø)

50 mm

Dim

(Ø x L) 50 mm x 393.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321354 ifm Electronic TCC291 TCC291 PT1000 Temperature transmitter -25 up to 160 °C 0.01 %/°C 1 breaker, Analogue

User & Safety Instructions

User & Safety Instructions 3321354 ifm Electronic TCC291 TCC291 PT1000 Temperature transmitter -25 up to 160 °C 0.01 %/°C 1 breaker, Analogue

Description

Ifm TCC291 temperature transmitter

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.