• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 823705014 Surface-mount Motion detector 110 ° Black IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motion detector

Detection angle

110°

12 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

1500 W

Switching capacity (light bulbs)

1500 W

Switching capacity (halogen bulbs)

1500 W

Switching capacity (LED)

300 W

Switching capacity (light tubes)

1000 W

Time settings

5 s - 720 s

Factory colour

Black

IP44

Operating temperature

-10 - +50 °C

Surface mounted (plaster)

Black

Movement sensor

TRUE

Screwed terminal

Untreated

AC

Thermoplastic

16 A

Plastic

9005

IK00

230-230 V

IP44

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1933596 Kopp 823705014 Surface-mount Motion detector 110 ° Black IP44

User & Safety Instructions

User & Safety Instructions 1933596 Kopp 823705014 Surface-mount Motion detector 110 ° Black IP44

More interesting products

(*All information is plus legal VAT)