

SMPSU
264 V AC
43 A
43 A
90 V AC
(L x W x H) 218.00 x 105.00 x 63.50 mm
15 V DC
Screw terminal
645 W
1 x
closed
1575.00 g
Synchronised
105.00 mm
63.50 mm
218.00 mm
HRPG-600-15
1 x
15 V/DC
43 A
yes
Certified by EU Garan
Datasheet 1293135 MEAN WELL HRPG-600-15 SMPSU 15 V DC 43 A 645 W
User & Safety Instructions 1293135 MEAN WELL HRPG-600-15 SMPSU 15 V DC 43 A 645 W
Information 1293135 MEAN WELL HRPG-600-15 SMPSU 15 V DC 43 A 645 W
Warranty Terms 1293135 MEAN WELL HRPG-600-15 SMPSU 15 V DC 43 A 645 W
€ 177.09*
The necessary accessories are required to use the article as described.