• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-14-100-2 Wire 1 x 2.08 mm² Red 30.4 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
2.08 mm²
Outside Ø
4.7 mm
Content
30.4 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.74)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highly flexible silicone cable (14 AWG) in red – 30.4 m coil

  • 14 AWG, 420/0.08 mm tin-plated copper wire with a highly flexible
  • Silicone sheath of 4.7 mm (0.185") diameter
  • Voltage: 1100 V
  • Dielectric strength 3.2 KV/min.
  • Spark testing (Spark test): 10 KV
  • Rated temperature -40°C to 180°C.
  • Temperature resistance FT2

Technical specifications

Product type

Wire

No. of leads

1 x

Content

30.4 m

Cross section (each core)

2.08 mm²

Insulation material

Silicone

Cable features

Heat-resistant

highly flexible

Outside Ø

4.7 mm

Nominal voltage

1100 V

AWG max.

14

AWG (min.)

14

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-14-100-2

Factory colour

Red

Insulation

Silicone

Core layout

Stranded wire

Core layout

420 x 0,08 mm Einzeldrähte

Material (details)

Tin-plated copper (conductor), highly flexible silicone (sleeve)

Sold per metre

No

Nominal voltage U0

1100 V

Nominal current

20 A

Certification marks

UL listed

Test voltage

3.2 kV

Cross section

1 x 2.08 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-14-100-2

Standards

RoHS compliant
Phthalate-free

Documents & Downloads

Datasheet

Datasheet 3776114 Mueller Electric WI-M-14-100-2 Wire 1 x 2.08 mm² Red 30.4 m

User & Safety Instructions

User & Safety Instructions 3776114 Mueller Electric WI-M-14-100-2 Wire 1 x 2.08 mm² Red 30.4 m

Description

Are you looking for maximum flexibility and extreme load-carrying capacity? Our high-quality red silicone cable offers an excellent conductivity and flexibility thanks to 420 fine single wires made of galvanized copper wire. Protected with a robust silicone sheath, it easily withstands temperatures from -40 °C to 180 °C and voltages of up to 1100 V. The perfect choice for demanding electronics projects, model construction or industrial applications, where reliability is paramount.

This text is machine translated.

Scope of delivery

  • 1 x coil silicone cable (14 AWG), red – length 30.4 meters

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)