Wire
1 x
30.4 m
8.3 mm²
Silicone
Flame-retardant
Heat-resistant
highly flexible
Halogen-free
6.5 mm
1100 V
8
8
Yes
Yes
WI-M-8-100-2
Red
Silicone
Braid, fine strands
1650 x 0,08 mm
Copper, tin-plated (conductor) / silicone (sleeve)
No
600 V
UL 3640
1 x 8.3 mm²
180 °C
-40 °C
180 °C
-40 °C
WI-M-8-100-2
RoHS compliant, REACH unaffected
Datasheet 3776125 Mueller Electric WI-M-8-100-2 Wire 1 x 8.3 mm² Red 30.4 m
User & Safety Instructions 3776125 Mueller Electric WI-M-8-100-2 Wire 1 x 8.3 mm² Red 30.4 m
The necessary accessories are required to use the article as described.