• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-18-100-2 Wire 1 x 0.82 mm² Red 30.4 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.82 mm²
Outside Ø
3.6 mm
Content
30.4 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.60)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highly flexible silicone cable 18 AWG (30.4 m) – red

  • 30.4-meter roll (100 feet) made of 18 AWG copper wire with 413/44 wires (7/59/0.05 mm)
  • And a highly flexible silicone sheath with a diameter of 3.6 mm (0.140")
  • Current strength: 22 amps
  • Temperature range: -35 to 150 °C
  • Voltage: 3000 V
  • UL-certified style 3577

Technical specifications

  • Weight of the coil is approx. 0.58 kg
Product type

Wire

No. of leads

1 x

Content

30.4 m

Cross section (each core)

0.82 mm²

Insulation material

Silicone

Cable features

Halogen-free

Heat-resistant

highly flexible

Outside Ø

3.6 mm

Nominal voltage

3000 V

AWG max.

18

AWG (min.)

18

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-18-100-2

Factory colour

Red

Insulation

Silicone

Core layout

Braid (extra-fine strand)

Core layout

413 x 44 AWG (413 Einzellitzen x 0,05 mm)

Material (details)

Copper, tin-plated (conductor) / silicone (sleeve)

Sold per metre

No

Nominal voltage U0

3000 V

Nominal current

22 A

Certification marks

UL 3577, UL listed

Cross section

1 x 0.82 mm²

Max. temperature range (flexible installation)

150 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-18-100-2

Standards

Complies with RoHS 3
Lead-free

Documents & Downloads

Datasheet

Datasheet 3776121 Mueller Electric WI-M-18-100-2 Wire 1 x 0.82 mm² Red 30.4 m

User & Safety Instructions

User & Safety Instructions 3776121 Mueller Electric WI-M-18-100-2 Wire 1 x 0.82 mm² Red 30.4 m

Description

Maximum flexibility meets extreme load-carrying capacity: This high-quality 18 AWG silicon cable is the perfect choice for demanding electronics projects, modeling and industrial applications. Thanks to the fine stranding of 413 single wires, the cable remains extremely flexible even under extreme conditions. The robust silicone sheath can easily withstand temperatures up to 150 °C and voltages up to 3000 V and offers the highest security and reliability thanks to UL 3577-certification.

This text is machine translated.

Scope of delivery

  • 1x roll of silicon cable 18 AWG (length: 30.4 m/100 ft), color: Red

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)