• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-14-25-0 Wire 1 x 2.1 mm² Black 7.6 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
2.1 mm²
Outside Ø
4.7 mm
Content
7.6 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.26)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highly flexible silicone cable 14 AWG (7.6 m) – black

  • 14 AWG, 420/0.08 mm tin-plated copper wire with a highly flexible silicone sheath of 4.7 mm (0.185") diameter.
  • Voltage: 1100 V
  • Dielectric strength 3.2 KV/min.
  • Spark test: 10 KV
  • Rated temperature -40°C to 180°C.
  • Temperature resistance (flame test): FT2

Technical specifications

Product type

Wire

No. of leads

1 x

Content

7.6 m

Cross section (each core)

2.1 mm²

Insulation material

Silicone

Cable features

highly flexible

Heat-resistant

Outside Ø

4.7 mm

Nominal voltage

600 V

AWG max.

14

AWG (min.)

14

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-14-25-0

Factory colour

Black

Insulation

Silicon-rubber

Core layout

Fine-wired strands

Core layout

420 x 0,08 mm

Material (details)

Copper, tin-plated (conductor) / silicone (sleeve)

Sold per metre

No

Nominal voltage U0

600 V

Nominal current

30 mA

Certification marks

Complies with RoHS 3

Cross section

1 x 2.1 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-14-25-0

Standards

REACH unaffected

Documents & Downloads

Datasheet

Datasheet 3776116 Mueller Electric WI-M-14-25-0 Wire 1 x 2.1 mm² Black 7.6 m

User & Safety Instructions

User & Safety Instructions 3776116 Mueller Electric WI-M-14-25-0 Wire 1 x 2.1 mm² Black 7.6 m

Description

Are you looking for maximum flexibility and extreme resilience for your electronic projects? This high-quality 14 AWG silicon cable in elegant black offers excellent conductivity thanks to 420 fine, tin-plated copper wires (each 0.08 mm) and remains extremely flexible even under extreme conditions. With a robust, 4.7 mm thick silicone sheath it can withstand temperatures from freezing -40 °C to heat 180 °C and is designed for voltages up to 1100 V. Perfectly suitable for modeling, RC-vehicles, robotics or demanding industrial applications!

This text is machine translated.

Scope of delivery

  • 1x roll of silicon cable, 14 AWG, black (length 7.6 m)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)