• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-14-25-2 Wire 1 x 2.5 mm² Red 7.6 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
2.5 mm²
Outside Ø
4.7 mm
Content
7.6 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.26)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium Silicon Cable 14 AWG (Red) - Highly Flexible & Extremely Heat Resistant (7.6 m)

  • 14 AWG, 420/0.08 mm tin-plated copper wire with a highly flexible
  • Silicone sheath of 4.7 mm (0.185") diameter
  • Voltage: 1100 V
  • Dielectric strength 3.2 KV/min.
  • Spark testing (Spark test): 10 KV
  • Rated temperature -40°C to 180°C.
  • Non-flammable (temperature rating): FT2

Technical specifications

Product type

Wire

No. of leads

1 x

Content

7.6 m

Cross section (each core)

2.5 mm²

Insulation material

Silicone

Cable features

highly flexible

Heat-resistant

Outside Ø

4.7 mm

Nominal voltage

600 V

AWG max.

14

AWG (min.)

14

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-14-25-2

Factory colour

Red

Insulation

Silicon-rubber

Core layout

Braid (fine strands)

Core layout

420 x 0,08 mm

Material (details)

Tin-plated copper (conductor), silicone (sleeve)

Sold per metre

No

Nominal voltage U0

600 V

Nominal current

50 A

Certification marks

RoHS

Test voltage

up to 1100 V

Cross section

1 x 2.5 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-14-25-2

Standards

Complies with ROHS3
REACH unaffected

Documents & Downloads

Datasheet

Datasheet 3776117 Mueller Electric WI-M-14-25-2 Wire 1 x 2.5 mm² Red 7.6 m

User & Safety Instructions

User & Safety Instructions 3776117 Mueller Electric WI-M-14-25-2 Wire 1 x 2.5 mm² Red 7.6 m

Description

Are you looking for maximum reliability for your demanding electronics projects? This highly flexible 14 AWG silicon cable is convincing with an Kern made of 420 fine, tin-plated copper wires (0.08 mm), which guarantees optimum conductivity and extreme flexibility. The robust silicone sheath protects the cable reliably in an extreme temperature range of -40 °C to 180 °C and can withstand voltages of up to 1100 V easily. Perfectly suitable for modeling, RC-vehicles, test leads or industrial applications, in which flexibility and longevity count

This text is machine translated.

Scope of delivery

  • 1x roll of silicon cable 14 AWG, red (length 7.6 meters)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)