• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-14-50-0 Wire 1 x 2.1 mm² Black 15.2 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
2.1 mm²
Outside Ø
4.7 mm
Content
15.2 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.22)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highly flexible silicone cable (14 AWG) – 15.2 m, black

  • 14 AWG, 420/0.08 mm tin-plated copper wire with a highly flexible silicone sheath of 4.7 mm (0.185") diameter.
  • Nominal voltage: 1100 V
  • Dielectric strength 3.2 KV/min.
  • Spark testing (Spark test): 10 KV
  • Rated temperature -40°C to 180°C.
  • Fire protection class (temperature rating): FT2

Technical specifications

Product type

Wire

No. of leads

1 x

Content

15.2 m

Cross section (each core)

2.1 mm²

Insulation material

Silicone

Cable features

Heat-resistant

highly flexible

Outside Ø

4.7 mm

Nominal voltage

1100 V

AWG max.

14

AWG (min.)

14

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-14-50-0

Factory colour

Black

Insulation

Silicon-rubber

Core layout

Fine-wired strands

Core layout

420 x 0,08 mm

Material (details)

Tinned copper

Sold per metre

No

Nominal voltage U0

1100 V

Nominal current

20 A

Certification marks

UL, RoHS compliant

Test voltage

Dielectric strength 3.2 kV/min; Spark test 10 kV

Cross section

1 x 2.1 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-14-50-0

Standards

UL recognized (UL recognized)
FT2 (flame test)

Documents & Downloads

Datasheet

Datasheet 3776118 Mueller Electric WI-M-14-50-0 Wire 1 x 2.1 mm² Black 15.2 m

User & Safety Instructions

User & Safety Instructions 3776118 Mueller Electric WI-M-14-50-0 Wire 1 x 2.1 mm² Black 15.2 m

Description

Are you looking for a cable cable that also provides maximum performance under extreme conditions? Our 14 AWG silicon cable combines extreme flexibility with robust resistance. Thanks to 420 fine single wires made of tin-plated copper and a high-quality silicone sheath the cable remains completely supple and reliable even at icy -40 °C or hot 180 °C. With a dielectric strength of up to 1100 V and the flame resistant FT2 classification it is the perfect choice for model construction, industry or demanding DIY electronics projects.

This text is machine translated.

Scope of delivery

  • 1x coil silicon cable (length 15.2 meters, color: Black)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)