• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-18-100-0 Wire 1 x 0.82 mm² Black 30.4 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.82 mm²
Outside Ø
3.6 mm
Content
30.4 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.60)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Highly Flexible Silicon Cable 18 AWG (30.4 m) - Black, 3000V / 22A

  • 30.4 m (100 ft) coil with 18 AWG copper wire, 413/44 strands (7/59/0.05 mm)
  • With a highly flexible silicone sheath of 3.6 mm (0.140") diameter
  • Current capacity 22 amps at 150°C.
  • Voltage: 3000 V
  • UL listed: Style 3577

Technical specifications

  • Weight of the pure core is approx. 5.8 g per foot
Product type

Wire

No. of leads

1 x

Content

30.4 m

Cross section (each core)

0.82 mm²

Insulation material

Silicone

Cable features

highly flexible

Heat-resistant

Outside Ø

3.6 mm

Nominal voltage

3000 V

AWG max.

18

AWG (min.)

18

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-18-100-0

Factory colour

Black

Insulation

Silicone

Core layout

Stranded wire

Core layout

413 Einzelstränge / 44 AWG

Material (details)

Tin-plated copper conductor, silicone sheath

Sold per metre

No

Nominal voltage U0

3000 V

Nominal current

22 A

Cross section

1 x 0.82 mm²

Max. temperature range (flexible installation)

150 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-18-100-0

Standards

RoHS compliant
REACH unaffected

Documents & Downloads

Datasheet

Datasheet 3776120 Mueller Electric WI-M-18-100-0 Wire 1 x 0.82 mm² Black 30.4 m

User & Safety Instructions

User & Safety Instructions 3776120 Mueller Electric WI-M-18-100-0 Wire 1 x 0.82 mm² Black 30.4 m

Description

Are you looking for maximum flexibility and extreme load-carrying capacity? This premium silicone cable with 18 AWG offers excellent flexibility even in narrow spaces thanks to its ultra-fine 413-strand design made of pure copper. With a temperature resistance of up to 150 °C, a voltage resistance of 3000 V and the official UL 3577 certification, it is the perfect choice for demanding electronics projects, model construction or industrial applications. Reliable performance that you can rely on!

This text is machine translated.

Scope of delivery

  • 1x roll of silicon cable (30.4 m/100 feet), color: Black

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)