• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-18-50-0 Wire 1 x 0.82 mm² Black 15.2 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
0.82 mm²
Outside Ø
3.6 mm
Content
15.2 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.26)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium silicon cable 18 AWG (15.2 m) - Highly flexible & heat resistant (black)

  • 50 foot (15.2 m) long piece of a 18 AWG copper cable with 413/44 strands (7/59/0.05 mm) and a highly flexible silicone sheath with a diameter of 3.6 mm (0.140")
  • Current – 22 amps at 150°C.
  • Voltage – 3000 V.
  • UL listed: Style 3577

Technical specifications

  • FT2 non-flammable
Product type

Wire

No. of leads

1 x

Content

15.2 m

Cross section (each core)

0.82 mm²

Insulation material

Silicone

Cable features

Flame-retardant

Halogen-free

Heat-resistant

highly flexible

Outside Ø

3.6 mm

Nominal voltage

3000 V

AWG max.

18

AWG (min.)

18

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-18-50-0

Factory colour

Black

Insulation

Silicone rubber

Core layout

Extra-fine stranded braid

Core layout

413 x 44 AWG

Material (details)

Wire made of tin-plated copper

Sold per metre

No

Nominal voltage U0

3000 V

Nominal current

22 A

Certification marks

RoHS 3 compliant, REACH

Cross section

1 x 0.82 mm²

Max. temperature range (flexible installation)

150 °C

Min. temperature range (flexible installation)

-60 °C

Max. temperature range (fixed installation)

150 °C

Min. temperature range (fixed installation)

-60 °C

Type

WI-M-18-50-0

Standards

UL 3577

Documents & Downloads

Datasheet

Datasheet 3776122 Mueller Electric WI-M-18-50-0 Wire 1 x 0.82 mm² Black 15.2 m

User & Safety Instructions

User & Safety Instructions 3776122 Mueller Electric WI-M-18-50-0 Wire 1 x 0.82 mm² Black 15.2 m

Description

Maximum flexibility meets extreme load-carrying capacity: This high-quality 18 AWG silicon cable is extremely flexible thanks to its design made of 413 fine single wires and Ideal for demanding electronic projects, modeling or industrial applications. With a temperature resistance of up to 150 °C, a voltage resistance of up to 3000 V and the official UL-certification (style 3577) it offers highest security and reliability even under extreme conditions.

This text is machine translated.

Scope of delivery

  • 1x roll of silicon cable (18 AWG, black, length: 15.2 m / 50 ft)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)