Wire
1 x
15.2 m
0.82 mm²
Silicone
highly flexible
Halogen-free
Flame-retardant
Heat-resistant
3.6 mm
3000 V
18
18
Yes
Yes
WI-M-18-50-2
Red
Silicone rubber
Stranded wire
413 Stränge × 44 AWG
Tin-plated copper conductor, sheath made of highly flexible silicone
No
3000 V
22 A
RoHS 3 compliant, UL recognized
1 x 0.82 mm²
150 °C
-60 °C
150 °C
-60 °C
WI-M-18-50-2
UL 3577
Datasheet 3776123 Mueller Electric WI-M-18-50-2 Wire 1 x 0.82 mm² Red 15.2 m
User & Safety Instructions 3776123 Mueller Electric WI-M-18-50-2 Wire 1 x 0.82 mm² Red 15.2 m
The necessary accessories are required to use the article as described.