• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric WI-M-8-50-0 Wire 1 x 8.37 mm² Black 15.2 m

Product type
Wire
No. of leads
1 x
Cross section (each core)
8.37 mm²
Outside Ø
6.5 mm
Content
15.2 m
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.12)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mueller Coolflex 50 Highly Flexible Silicon Cable, 8 AWG, Black (15.2 m)

  • 15.2 m (50 ft) Mueller "Coolflex 50" Cable, 8 AWG, 1650/0.08
  • Fine-wired, tin-plated copper wire with a highly flexible silicone sheath of 6.5 mm (0.256") diameter
  • Voltage – 1100 V.
  • CURRENT STRENGTH: 90 A @ 75°C,120 A @ 104°C, 180 A @ 150°C.
  • Dielectric strength 3.2 KV/min.
  • Spark test – 10 KV
  • Rated temperature -40°C to 180°C.
  • Flammability rating - FT2
  • UL approval – 3640

Technical specifications

  • Weight: Approx. 790 g per coil
Product type

Wire

No. of leads

1 x

Content

15.2 m

Cross section (each core)

8.37 mm²

Insulation material

Silicone

Cable features

Flame-retardant

highly flexible

Heat-resistant

Halogen-free

Outside Ø

6.5 mm

Nominal voltage

1100 V

AWG max.

8

AWG (min.)

8

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

WI-M-8-50-0

Factory colour

Black

Insulation

Silicone

Core layout

Stranded wire

Core layout

1650 x 0,08 mm

Material (details)

Copper tin-plated

Sold per metre

No

Nominal voltage U0

600 V

Certification marks

UL 3640

Cross section

1 x 8.37 mm²

Max. temperature range (flexible installation)

180 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

180 °C

Min. temperature range (fixed installation)

-40 °C

Type

WI-M-8-50-0

Standards

REACH is not affected

Documents & Downloads

Datasheet

Datasheet 3776126 Mueller Electric WI-M-8-50-0 Wire 1 x 8.37 mm² Black 15.2 m

User & Safety Instructions

User & Safety Instructions 3776126 Mueller Electric WI-M-8-50-0 Wire 1 x 8.37 mm² Black 15.2 m

Description

Are you looking for maximum flexibility and extreme load-carrying capacity? The Mueller "Coolflex 50" silicone cable (8 AWG) is the perfect choice for demanding electrical installations. Thanks to the design of 1650 tin-plated single wires (0.08 mm) and a robust, 6.5 mm thick silicone sleeve, this cable remains completely flexible even under extreme conditions.

With a temperature resistance of -40 °C to +180 °C, a voltage resistance of up to 1100 V and currents of up to 180 A (at 150 °C), it is ideal for use in modeling, in industry, with solar systems or in the automotive sector. You can count on tested safety due to the UL approval (3640) and FT2 flame protection.

This text is machine translated.

Scope of delivery

  • 1x Roll Mueller Coolflex 50 silicon cable (8 AWG, black) - Length: 15.2 meters (50 feet)

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)