• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor MMBFJ176 MOSFET 1 P-channel 225 mW SOT 23 3

Image similar
Product type
MOSFET
Enclosure
SOT 23 3
Type
P-channel
Power (max) P(TOT)
225 mW
R(DS)(on)
250 Ω
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.47 / piece)
€ 0.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MMBFJ176

Product type

MOSFET

Enclosure

SOT 23 3

Manufacturer

ON Semiconductor

Manuf. code

OnS

Type

P-channel

UBR DSS

30 V

Power (max) P(TOT)

225 mW

R(DS)(on)

250 Ω

Operating temperature (min.)

-55 °C

Mounting type

Surface-mount

Operating temperature (max.)

+150 °C

U(GS)(off)

1 V

U(GS)(off) reference current

10 nA

Channels

1

Content

1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.80€ 5.50*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)