• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Cross Green 10 mW CA 532-10-3 (20 x 80) 30

1/3
Product type
Laser module
Emission characteristics
Cross
Wavelength
532 nm
Power
10 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Laser module cross

  • Green
  • Laser category: 2M
  • Emission characteristics: Cross
  • Yellow warning sign with black border: 'Laser radiation. Do not look into the beam or view with optical instruments. Laser Class 2M.'

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

CA 532-10-3 (20 x 80) 30

Emission characteristics

Cross

Focus properties

5000 mm fixed-focus

Factory colour

Green

Wavelength

532 nm

10 mW

Laser category

2M

Angular aperture

30°

Beam divergence

0.2 mrad

Clearance

10 m

Operating voltage

3 V DC

Operating current

250 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+30 °C

Min. temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 1696026 Picotronic Laser module Cross Green 10 mW CA 532-10-3 (20 x 80) 30

User & Safety Instructions

User & Safety Instructions 1696026 Picotronic Laser module Cross Green 10 mW CA 532-10-3 (20 x 80) 30

Information

Information 1696026 Picotronic Laser module Cross Green 10 mW CA 532-10-3 (20 x 80) 30

Conformity certificate

Conformity certificate 1696026 Picotronic Laser module Cross Green 10 mW CA 532-10-3 (20 x 80) 30

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)