• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Cross Red 5 mW CB 635-5-3-F (20 x 73) 60 DEG

Product type
Laser module
Emission characteristics
Cross
Wavelength
635 nm
Power
5 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module cross

  • Red
  • Laser category: 1
  • Emission characteristics: Cross
  • Warning sign with the text 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', yellow with a black border.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

CB 635-5-3-F (20 x 73) 60 DEG

Emission characteristics

Cross

Focus properties

Selectable focus

Factory colour

Red

Wavelength

635 nm

5 mW

Laser category

1

Angular aperture

60°

Beam divergence

0.3 mrad

Clearance

3 m

Operating voltage

3 V DC

Operating current

45 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695850 Picotronic Laser module Cross Red 5 mW CB 635-5-3-F (20 x 73) 60 DEG

User & Safety Instructions

User & Safety Instructions 1695850 Picotronic Laser module Cross Red 5 mW CB 635-5-3-F (20 x 73) 60 DEG

Information

Information 1695850 Picotronic Laser module Cross Red 5 mW CB 635-5-3-F (20 x 73) 60 DEG

Conformity certificate

Conformity certificate 1695850 Picotronic Laser module Cross Red 5 mW CB 635-5-3-F (20 x 73) 60 DEG

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)