• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPM2230 METSEPM2230 Electricity meter Digital 1 pc(s)

Product type
Electricity meter
Display
Digital
Dim
(W x H) 96 mm x 96 mm
Reading type
Active energy
Width
96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter

Display

Digital

Dim

(W x H) 96 mm x 96 mm

Reading type

Active energy

Width

96 mm

Height

96 mm

Type

METSEPM2230

Effective current range

1A / 5A A

Front mounting

96

Measurement transformer

96 mm

AC/DC

FALSE

Digital

6.0 A

TRUE

0.5

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

FALSE

Optic

Three conductor/four conductor

TRUE

5.0 A

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934992 Schneider Electric METSEPM2230 METSEPM2230 Electricity meter Digital 1 pc(s)

Datasheet 2934992 Schneider Electric METSEPM2230 METSEPM2230 Electricity meter Digital 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934992 Schneider Electric METSEPM2230 METSEPM2230 Electricity meter Digital 1 pc(s)

Information

Information 2934992 Schneider Electric METSEPM2230 METSEPM2230 Electricity meter Digital 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 559.99*

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)