• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Product type
Electricity meter (AC)
Display
Digital
Dim
(L x W x H) 77 x 96 x 96 mm
Weight
450 g
Operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 909.00 / piece)
€ 909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter (AC)

Display

Digital

Dim

(L x W x H) 77 x 96 x 96 mm

Weight

450 g

Operating voltage

24 V DC

Reading type

Active energy

Nominal voltage range

20 up to 690 V AC

Mains voltage (max.)

690 V AC

Mains voltage (min.)

20 V AC

Width

96 mm

Height

96 mm

Length

77 mm

Type

METSEPM5580

Front mounting

102

Measurement transformer

112 mm

DC

TRUE

Graphic

10.0 A

TRUE

0.2

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

FALSE

Optic

Three conductor/four conductor

TRUE

5.0 A

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Datasheet 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Information

Information 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Information 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Information 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Information 2934964 Schneider Electric METSEPM5580 METSEPM5580 Electricity meter (AC) Digital 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,093.99*

What kind of AC & Three Phase Electricity Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)