• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW4037-1BB05 3RW40371BB05 Soft starter Motor power at 400 V 30 kW 600 V Nominal current 63 A

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Mounting type: screw and snap
  • Number of normally open contact: 2
  • Number of changer: 1
  • Size S2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 600 V
Motor voltage

400-600 V AC

Product type

Soft starter

Supply current

63 A

Motor power at 400 V

30 kW

Nominal voltage

600 V

Type

Screw connector

Manufacturer part #

3RW40371BB05

Nominal current

63 A

Nominal current - rounded value

63 A

Type

3RW4037-1BB05

Motor power at 230V / 400V

30 kW

Dim

(W x H x D) 55 x 160 x 170 mm

Connection

Screw terminal

Width

55 mm

Height

160 mm

Depth

170 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Single direction

24-24 V

24-24 V

24-24 V

IP00

Other

63 A

30 kW

40 °C

TRUE

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1746949 Siemens 3RW4037-1BB05 3RW40371BB05 Soft starter Motor power at 400 V 30 kW 600 V Nominal current 63 A

User & Safety Instructions

User & Safety Instructions 1746949 Siemens 3RW4037-1BB05 3RW40371BB05 Soft starter Motor power at 400 V 30 kW 600 V Nominal current 63 A

Description

Circuit breaker size S00 for system protection with approval circuit breaker UL 489, CSA C22.2 No.5-02 A-release 0.2 A N-release 2.6 A screw terminal Standard switching capacity

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)