1/5
400-600 V AC
Soft starter
72 A
37 kW
600 V
Screw connector
3RW40381TB05
72 A
72 A
3RW4038-1TB05
37 kW
(W x H x D) 55 x 160 x 170 mm
Screw terminal
55 mm
160 mm
170 mm
+60 °C
-25 °C
Single direction
IP00
Other
72 A
37 kW
40 °C
TRUE
AC/DC
yes
Datasheet 1747659 Siemens 3RW4038-1TB05 3RW40381TB05 Soft starter Motor power at 400 V 37 kW 600 V Nominal current 72 A
User & Safety Instructions 1747659 Siemens 3RW4038-1TB05 3RW40381TB05 Soft starter Motor power at 400 V 37 kW 600 V Nominal current 72 A
The necessary accessories are required to use the article as described.