
Number
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
14-day return policy included
Technical specifications
- Design: System Protection
- Power loss: 3.6 W
- Weight: 1.2 kg
- Mechanical life: 15000
- Electrical life: 8000
- Isolation voltage: 800 V
- Mains frequency: 50/60 Hz.
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA1040-3ED42-0AA0
- Amperage adjustment range (min.)
40 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
40 - 40 A
- No. of pins
4-pin
- Switching voltage (max.)
690 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
N
- OCR type
TM210
- Connection
Screws
IP40
- Depth
70 mm
- Width
101.6 mm
- Height
130 mm
- Dim
(W x H x D) 101.6 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
40 A
4
0
10.8 W
IP40
Front side
FALSE
Screw connection
Rocker lever
25 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700749 Siemens 3VA1040-3ED42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 40 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 1700749 Siemens 3VA1040-3ED42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 40 - 40 A Switching voltage (max.): 690
Description
circuit breaker 3VA1 IEC frame 160 breaking capacity class N Icu=25kA @ 415 V 4-pole, line protection TM240, ATAM, In=63A overload protection ir=44,1a ...63A short circuit protection iI=5...10 x In neutral unprotected cable connection
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































































