• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1096-3ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 16 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
16 A
Connection
Screws
Type
3VA1096-3ED32-0AA0
Amperage adjustment range (min.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: System Protection
  • Power loss: 3.53 W
  • Weight: 0,958 kg
  • Mechanical life: 15000
  • Electrical life: 8000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3VA1096-3ED32-0AA0

Amperage adjustment range (min.)

16 A

Amperage adjustment range (max.)

16 A

Adjustment range (amperage)

16 - 16 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

N

OCR type

TM210

Connection

Screws

IP40

Depth

70 mm

Width

76.2 mm

Height

130 mm

Dim

(W x H x D) 76.2 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

16 A

3

0

10.6 W

IP40

Front side

FALSE

Screw connection

Rocker lever

25 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700900 Siemens 3VA1096-3ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 16 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1700900 Siemens 3VA1096-3ED32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 16 A Switching voltage (max.): 690

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 4-pole, line protection TM240, ATAM, In=20A overload protection Ir=14A ...20A short circuit protection iI=8...16 x In neutral protection 100% busbar connection

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)