• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1096-4ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 16 A Switching voltage (max.): 690

1/2
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
16 A
Connection
Clamp
Type
3VA1096-4ED46-0AA0
Amperage adjustment range (min.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS400_400A_3P_85KA_ETU3_LSI

Our service for you

Technical specifications

  • Design: System Protection
  • Power loss: 3.53 W
  • Weight: 1.2 kg
  • Mechanical life: 15000
  • Electrical life: 8000
  • Isolation voltage: 800 V
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3VA1096-4ED46-0AA0

Amperage adjustment range (min.)

16 A

Amperage adjustment range (max.)

16 A

Adjustment range (amperage)

16 - 16 A

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

S

OCR type

TM210

Connection

Clamp

IP40

Depth

70 mm

Width

101.6 mm

Height

130 mm

Dim

(W x H x D) 101.6 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

16 A

4

16-16 A

0

690-690 V

10.6 W

IP40

Front side

FALSE

Frame clamp

Rocker lever

36 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700547 Siemens 3VA1096-4ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 16 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 1700547 Siemens 3VA1096-4ED46-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 16 A Switching voltage (max.): 690

Description

circuit breaker 3VA2 IEC frame 400 breaking capacity class H Icu=85kA @ 415 V 3-pole, line protection ETU350, LSI, In=400A overload protection Ir=160A ...400A short circuit protection Isd=1,5... 10 x Ir, iI=10 x In busbar connection undervoltage release (UVR) 120-127 V AC 50/60 Hz 2 auxiliary switch HQ 1 trip alarm switch HQ

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)