
Technical specifications
- Power loss: 10.5 W
- Design of the product: 5 x 10/100/1000 Mbit/s RJ45
- Product type
Industrial Ethernet switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
5 x
- Weight
0.22 kg
- Width
45 mm
- Height
100 mm
- Depth
87 mm
- Type
6GK5005-0GA10-1AB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.44 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
DIN rail (top hat rail)
45
100 mm
87 mm
0
5
TRUE
5
0
0
0
0
0
5
0
0
0
TRUE
FALSE
FALSE
IP20
0
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734094 Siemens 6GK50050GA101AB2 6GK5005-0GA10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 1734094 Siemens 6GK50050GA101AB2 6GK5005-0GA10-1AB2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 496.47€ 356.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x ] 1 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001705399PI00/siemens-series-cable-1x-rj45-1x-1-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Siemens Series Cable [1x RJ45 - 1x ] 2 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699912PI00/siemens-series-cable-1x-rj45-1x-2-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x - 1x ] 6 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699911PI00/siemens-series-cable-1x-1x-6-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699724PI99/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

























