• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52080HA002ES6 6GK5208-0HA00-2ES6 Industrial Ethernet switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,565.00 / piece)
€ 1,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 5 W
  • Design of the product: 8 x 10/100 Mbit/s M12, IP65/67, conformal coating
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

8

10/100 Mbps ports

8 x

Weight

1.8 kg

Width

200 mm

Height

200 mm

Depth

49 mm

Type

6GK5208-0HA00-2ES6

Interfaces

LAN (10/100 Mbps)

IP65

Operating voltage

28.8 V

Current consumption

0.21 A

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Surface mounted (plaster)

200

200 mm

49 mm

0

TRUE

IP65

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735353 Siemens 6GK52080HA002ES6 6GK5208-0HA00-2ES6 Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1735353 Siemens 6GK52080HA002ES6 6GK5208-0HA00-2ES6 Industrial Ethernet switch 10 / 100 MBit/s

Description

SCALANCE XP216PoE EEC, managed IE switch, with railway approval (EN 50155, EN 45545) 12x 10/100 Mbps M12 ports, 4x 10/100/1000 Mbps M12 ports IP65, LED diagnostics, error signaling contact, Redundant power supply, PROFINET IO device, network management, operable in redundant ring, incl. dust caps, incl. electronic Manual on CD-ROM, C-plug optional

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)