• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-LCD-24O TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Suitable for Curved TVs

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-LCD-24O TV wall mount

  • Holder type: Rigid
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
  • Load capacity (max.) 30 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

81,3 cm (32") - 165,1 cm (65")

Holder type

Rigid

Features

Suitable for Curved TVs

Max. load capacity

30 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

300 x 300 mm

400 x 200 mm

Distance to wall (min.)

22 mm

Factory colour

Black

Weight

2.70 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309247 TECHly ICA-LCD-24O TV wall mount 81,3 cm (32") - 165,1 cm (65") Rigid Suitable for Curved TVs

Description

Scope of delivery

  • User manual
  • Fixings

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.