• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-PLB-161XL TV wall mount 106,7 cm (42") - 203,2 cm (80") Tiltable Theft protection

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-PLB-161XL TV wall mount

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 106,7 cm (42") - 203,2 cm (80")
  • Load capacity (max.) 60 kg

Technical specifications

  • Supports VESA up to 800x400
Product type

TV wall mount

Suitable for

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

Show more
Suitable for

106,7 cm (42") - 203,2 cm (80")

Holder type

Tiltable

Features

Theft protection

Max. load capacity

60 kg

No

200 x 200 mm

200 x 300 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

700 x 400 mm

800 x 400 mm

Tilt range (bottom)

-12°

Tilt range (top)

0°

Distance to wall (min.)

36 mm

Distance to wall (max.)

36 mm

Factory colour

Black

Weight

1.94 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309164 TECHly ICA-PLB-161XL TV wall mount 106,7 cm (42") - 203,2 cm (80") Tiltable Theft protection

Description

Universal wall bracket for LED/LCD-TV with folding design.
Open structure to increase ventilation and facilitate access to cables. Possibility to install security locks (padlock not included).

This text is machine translated.

Scope of delivery

  • Fitting Material
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.